- Home ›
- All Products›
- GHVC1206-10MFT3
GHVC1206-10MFT3
Welwyn / TT Electronics
10M Ohm .3W 1% 100PPM
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
10M Ohm .3W 1% 100PPM
Search Keywords: GHVC120610MFT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:GHVC1206-10MFT3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
40 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
750
$1.407
1,500
$0.866
2,250
$0.685
3,000 +
$0.672
Click for Quote
Log in
to unlock special pricing