- Home ›
- All Products›
- EMC2-4R7KI
EMC2-4R7KI
Welwyn / TT Electronics
4.7 Ohm 10% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4.7 Ohm 10% 2W
Search Keywords: EMC24R7KI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:EMC2-4R7KI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,472
Can Ship immediately
MOQ for In Stock Qty:
521
MOQ for out of Stock Qty:
521
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
521
$0.2050
1,000
$0.2045
1,500
$0.2040
3,000
$0.1530
4,500
$0.1428
6,000 +
$0.1399
Click for Quote
Log in
to unlock special pricing