- Home ›
- All Products›
- EMC2-22RKI
EMC2-22RKI
Welwyn / TT Electronics
Res Metal Film 22 Ohm 10% 2W ±100ppm/C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 22 Ohm 10% 2W ±100ppm/C Conformal Coated AXL Ammo
Search Keywords: EMC222RKI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:EMC2-22RKI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,500
$0.1820
3,000
$0.1365
4,500
$0.1274
6,000 +
$0.1249
Click for Quote
Log in
to unlock special pricing