- Home ›
- All Products›
- BPR5563J
BPR5563J
Welwyn / TT Electronics
Res Thick Film 56K Ohm 5% 5W ±100ppm/C Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 56K Ohm 5% 5W ±100ppm/C Pin
Search Keywords: BPR5563J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:BPR5563J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
20
40 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
20
$5.62
50
$4.56
100
$4.18
250
$4.06
500
$3.68
1,000
$3.44
2,500
$3.35
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing