- Home ›
- All Products›
- BCN164A331J7
BCN164A331J7
Welwyn / TT Electronics
Resistor Networks&Arrays 330 ohm 5% 1.6mm 4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Resistor Networks&Arrays 330 ohm 5% 1.6mm 4
Search Keywords: BCN164A331J7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:BCN164A331J7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
7000
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
7,000
$0.0142
7,500
$0.0119
25,000
$0.0112
50,000
$0.0103
100,000
$0.0101
150,000
$0.0093
250,000
$0.0092
500,000 +
$0.0086
Click for Quote
Log in
to unlock special pricing