- Home ›
- All Products›
- WRM0204C-562KFI
WRM0204C-562KFI
Welwyn / TT Electronics
562K Ohm 1% 50PPM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
562K Ohm 1% 50PPM
Search Keywords: WRM0204C562KFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WRM0204C-562KFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0290
9,000
$0.0273
27,000
$0.0261
51,000
$0.0254
102,000
$0.0247
150,000
$0.0237
252,000
$0.0236
501,000 +
$0.0184
Click for Quote
Log in
to unlock special pricing