- Home ›
- All Products›
- WPRT20AB-10RJB270
WPRT20AB-10RJB270
Welwyn / TT Electronics
Resistor, Wirewound, 10R, 20W, 1KV, 5% ; Rohs Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Resistor, Wirewound, 10R, 20W, 1KV, 5% ; Rohs Compliant: Yes
Search Keywords: WPRT20AB10RJB270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WPRT20AB-10RJB270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
MOQ for out of Stock Qty:
203
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$2.28
10
$2.17
25
$2.06
100
$1.96
203
$1.86
405
$1.40
608
$1.30
810 +
$1.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments