- Home ›
- All Products›
- WPP2R-R47JT15
WPP2R-R47JT15
Welwyn / TT Electronics
.47 Ohm 5% 2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
.47 Ohm 5% 2W
Search Keywords: WPP2RR47JT15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WPP2R-R47JT15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1500
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,500
$0.2025
3,000
$0.1937
6,000
$0.1882
7,500
$0.1877
10,500
$0.1831
25,500
$0.1758
51,000
$0.1753
100,500 +
$0.1735
Click for Quote
Log in
to unlock special pricing