- Home ›
- All Products›
- WMO3S-1K3JA1
WMO3S-1K3JA1
Welwyn / TT Electronics
1.3K Ohm 5% 3W 350PPM
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
1.3K Ohm 5% 3W 350PPM
Search Keywords: WMO3S1K3JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WMO3S-1K3JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
2000
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2,000
$0.0584
3,000
$0.0564
8,000
$0.0546
25,000
$0.0525
50,000
$0.0499
100,000
$0.0487
150,000
$0.0480
250,000 +
$0.0470
Click for Quote
Log in
to unlock special pricing