- Home ›
- All Products›
- WMO1S-47RJA1
WMO1S-47RJA1
Welwyn / TT Electronics
Res Metal Oxide 47 Ohm 5% 1W ±350ppm/C Ceramic AXL Ammo
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Oxide 47 Ohm 5% 1W ±350ppm/C Ceramic AXL Ammo
Search Keywords: WMO1S47RJA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WMO1S-47RJA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$0.0327
5,000
$0.0274
25,000
$0.0246
50,000
$0.0239
100,000
$0.0233
150,000
$0.0224
250,000
$0.0223
500,000 +
$0.0223
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments