- Home ›
- All Products›
- WINT0805LF031473B
WINT0805LF031473B
Welwyn / TT Electronics
Ç”µé˜», 147K, 0.1%, 0.125W, 0805, È–„膜;
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ç”µé˜», 147K, 0.1%, 0.125W, 0805, È–„膜;
Search Keywords: WINT0805LF031473B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WINT0805LF031473B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,157
Can Ship immediately
Minimum Order Quantity:
300
28 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
300
$0.4019
3,000
$0.3792
5,000
$0.3688
8,000
$0.3633
10,000
$0.3579
15,000
$0.3525
25,000
$0.3472
50,000 +
$0.3420
Click for Quote
Log in
to unlock special pricing