- Home ›
- All Products›
- WHS5ZI-6R8JT045
WHS5ZI-6R8JT045
Welwyn / TT Electronics
6.8 Ohm 5% 5W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
6.8 Ohm 5% 5W
Search Keywords: WHS5ZI6R8JT045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHS5ZI-6R8JT045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
450
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
450
$0.4446
900
$0.4247
1,350
$0.4237
2,700
$0.4009
5,400
$0.3898
7,650
$0.3888
10,350
$0.3794
15,300 +
$0.3785
Click for Quote
Log in
to unlock special pricing