- Home ›
- All Products›
- WHS5-3R3JT075
WHS5-3R3JT075
Welwyn / TT Electronics
Res 3.3 Ohm 5W 5% Axial
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res 3.3 Ohm 5W 5% Axial
Search Keywords: WHS53R3JT075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHS5-3R3JT075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,290
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
750
$0.3538
1,500
$0.3379
3,000
$0.3234
5,250
$0.3102
7,500
$0.3094
10,500
$0.3087
15,000
$0.3019
25,500 +
$0.2979
Click for Quote
Log in
to unlock special pricing