- Home ›
- All Products›
- WHS5-100RJT075
WHS5-100RJT075
Welwyn / TT Electronics
Res 100 Ohm 5W 5% Axial
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res 100 Ohm 5W 5% Axial
Search Keywords: WHS5100RJT075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHS5-100RJT075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
750
$0.3469
1,500
$0.3313
3,000
$0.3171
5,250
$0.3041
7,500
$0.3033
10,500
$0.3026
15,000
$0.2960
25,500 +
$0.2921
Click for Quote
Log in
to unlock special pricing