- Home ›
- All Products›
- WHS2-6R8JA25
WHS2-6R8JA25
Welwyn / TT Electronics
Res Wirewound 6.8 Ohm 5% 2W ±200ppm/C Silicone AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 6.8 Ohm 5% 2W ±200ppm/C Silicone AXL Ammo Pack
Search Keywords: WHS26R8JA25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHS2-6R8JA25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
100
$0.2538
1,000
$0.2000
2,500
$0.1913
5,000
$0.1886
7,500
$0.1859
25,000
$0.1737
50,000
$0.1732
100,000 +
$0.1714
Click for Quote
Log in
to unlock special pricing