- Home ›
- All Products›
- WHPC1206-10KFT5
WHPC1206-10KFT5
Welwyn / TT Electronics
10K Ohm 1% .5W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
10K Ohm 1% .5W
Search Keywords: WHPC120610KFT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WHPC1206-10KFT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250,000
Can Ship immediately
Minimum Order Quantity:
5000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0455
10,000
$0.0435
25,000
$0.0429
50,000
$0.0411
100,000
$0.0368
150,000
$0.0368
250,000
$0.0367
500,000 +
$0.0273
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments