- Home ›
- All Products›
- WCR0805-91RFI
Welwyn / TT Electronics
WCR0805-91RFI
Res 0805 91 Ohm 1% 1/8W ?100ppm/?C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res 0805 91 Ohm 1% 1/8W ?100ppm/?C Molded SMD T/R
Search Keywords: WCR080591RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0805-91RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
Reel Pack:
5000
Frequently Asked Questions
Is WCR0805-91RFI RoHS compliant?
Yes, WCR0805-91RFI is RoHS compliant.
What is the lead time for WCR0805-91RFI?
The standard lead time for WCR0805-91RFI is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0115
10,000
$0.0097
25,000
$0.0091
50,000
$0.0087
100,000
$0.0086
150,000
$0.0085
250,000
$0.0082
500,000 +
$0.0079
Click for Quote
Log in
to unlock special pricing