- Home ›
- All Products›
- WCR0805-31K6FI
WCR0805-31K6FI
Welwyn / TT Electronics
Res Thick Film 0805 31.6K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 31.6K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Search Keywords: WCR080531K6FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0805-31K6FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5,000
$0.0082
10,000
$0.0075
25,000
$0.0072
50,000
$0.0071
100,000
$0.0070
150,000
$0.0070
250,000
$0.0069
500,000 +
$0.0068
Click for Quote
Log in
to unlock special pricing