- Home ›
- All Products›
- WCR0402-49R9FI
WCR0402-49R9FI
Welwyn / TT Electronics
Res Thick Film 0402 49.9 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 49.9 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Search Keywords: WCR040249R9FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WCR0402-49R9FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10,000
$0.0169
30,000
$0.0165
50,000
$0.0164
100,000
$0.0161
150,000
$0.0160
250,000
$0.0158
500,000 +
$0.0146
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments