- Home ›
- All Products›
- WA83-100RJI
WA83-100RJI
Welwyn / TT Electronics
Res Wirewound 100 Ohm 5% 2W ±200ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 100 Ohm 5% 2W ±200ppm/C Cement AXL Ammo
Search Keywords: WA83100RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:WA83-100RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,420
Can Ship immediately
Minimum Order Quantity:
300
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$0.2040
1,000
$0.1608
2,500
$0.1537
5,000
$0.1516
7,500
$0.1494
25,000
$0.1395
50,000
$0.1392
100,000 +
$0.1378
Click for Quote
Log in
to unlock special pricing