- Home ›
- All Products›
- W31-R27FA1
W31-R27FA1
Welwyn / TT Electronics
Res Wirewound 0.27 Ohm 1% 3W ?150ppm/C Conformal Coated AXL Ammo
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 0.27 Ohm 1% 3W ?150ppm/C Conformal Coated AXL Ammo
Search Keywords: W31R27FA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W31-R27FA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.4346
500
$0.3531
1,000
$0.3522
3,000
$0.3229
5,000
$0.3096
8,000
$0.3088
15,000
$0.3013
25,000 +
$0.2974
Click for Quote
Log in
to unlock special pricing