- Home ›
- All Products›
- W31-R056JA1
W31-R056JA1
Welwyn / TT Electronics
Res Wirewound 0.056 Ohm 5% 3W ±500ppm/C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Description
+
Res Wirewound 0.056 Ohm 5% 3W ±500ppm/C Conformal Coated AXL Ammo
Search Keywords: W31R056JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W31-R056JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
You may purchase all in-stock quantity of 140
Stock lot only:
140
Minimum Order Quantity:
250
36 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
100
$0.4385
500
$0.3588
1,000
$0.2997
3,000
$0.2840
5,000
$0.2825
8,000
$0.2811
15,000
$0.2797
25,000 +
$0.2784
Click for Quote
Log in
to unlock special pricing