- Home ›
- All Products›
- W31-1K2JA1
W31-1K2JA1
Welwyn / TT Electronics
Wirewound Resistors - Through Hole 1.2K ohm 5% 3W
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistors - Through Hole 1.2K ohm 5% 3W
Search Keywords: W311K2JA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W31-1K2JA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
36 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1,000
$0.2742
3,000
$0.2586
5,000
$0.2549
8,000
$0.2479
10,000
$0.2473
25,000
$0.2382
50,000 +
$0.2376
Click for Quote
Log in
to unlock special pricing