- Home ›
- All Products›
- W24-39KJI
W24-39KJI
Welwyn / TT Electronics
Res Wirewound 39K Ohm 5% 14W ?75ppm/C Vitreous Enamel AXL Bulk
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 39K Ohm 5% 14W ?75ppm/C Vitreous Enamel AXL Bulk
Search Keywords: W2439KJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W24-39KJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$2.87
100
$2.78
250
$2.66
500
$2.55
1,000
$2.44
2,500
$2.38
5,000
$2.31
7,500 +
$2.28
Click for Quote
Log in
to unlock special pricing