- Home ›
- All Products›
- W22-4R7FI
W22-4R7FI
Welwyn / TT Electronics
Res Wirewound 4.7 Ohm 1% 7W ??75ppm/C Vitreous Enamel AXL T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 4.7 Ohm 1% 7W ??75ppm/C Vitreous Enamel AXL T/R
Search Keywords: W224R7FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:W22-4R7FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
Reel Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
250
$1.016
700
$0.970
1,400
$0.929
2,800
$0.890
5,600
$0.867
7,700
$0.855
10,500
$0.853
15,400 +
$0.833
Click for Quote
Log in
to unlock special pricing