- Home ›
- All Products›
- ULW3-22RJA1
ULW3-22RJA1
Welwyn / TT Electronics
Res Wirewound 22 Ohm 5% 3W ±200ppm/C Cement AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 22 Ohm 5% 3W ±200ppm/C Cement AXL Ammo
Search Keywords: ULW322RJA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULW3-22RJA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,000
$0.2061
3,000
$0.1971
5,000
$0.1943
8,000
$0.1863
10,000
$0.1858
25,000
$0.1789
50,000
$0.1785
100,000 +
$0.1766
Click for Quote
Log in
to unlock special pricing