- Home ›
- All Products›
- ULW2ZI-100RJT06
ULW2ZI-100RJT06
Welwyn / TT Electronics
Wirewound Resistors - Through Hole 2W 100 Ohms 5% ZI-Form FUSIBLE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wirewound Resistors - Through Hole 2W 100 Ohms 5% ZI-Form FUSIBLE
Search Keywords: ULW2ZI100RJT06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:ULW2ZI-100RJT06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
600
$0.2712
1,200
$0.2705
3,000
$0.2557
5,400
$0.2521
7,800
$0.2452
25,200
$0.2355
50,400 +
$0.2263
Click for Quote
Log in
to unlock special pricing