- Home ›
- All Products›
- T44TU-1G0GI
T44TU-1G0GI
Welwyn / TT Electronics
1G Ohm 2% 3.5W 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1G Ohm 2% 3.5W 100PPM
Search Keywords: T44TU1G0GI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:T44TU-1G0GI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2
$132.48
5
$132.15
8
$131.82
15
$86.53
23
$67.01
30 +
$65.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments