- Home ›
- All Products›
- SQM7-1K0JB1
Welwyn / TT Electronics
SQM7-1K0JB1
Res Metal Oxide 1K Ohm 5% 7W ±350ppm/C Ceramic RDL Bulk
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Res Metal Oxide 1K Ohm 5% 7W ±350ppm/C Ceramic RDL Bulk
Search Keywords: SQM71K0JB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:SQM7-1K0JB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
Supplier Standard Pack:
1200
Frequently Asked Questions
Is SQM7-1K0JB1 RoHS compliant?
Yes, SQM7-1K0JB1 is RoHS compliant.
What is the lead time for SQM7-1K0JB1?
The standard lead time for SQM7-1K0JB1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
100
$0.4442
500
$0.3609
1,200
$0.3448
3,600
$0.3254
6,000
$0.3164
8,400
$0.3156
10,800
$0.3149
15,600 +
$0.3080
Click for Quote
Log in
to unlock special pricing