- Home ›
- All Products›
- SC3-10RJI
SC3-10RJI
Welwyn / TT Electronics
General Purpose Inductor, 680uH, 20%, 1 Element, SMD, 2020
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Inductor, 680uH, 20%, 1 Element, SMD, 2020
Search Keywords: SC310RJI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:SC3-10RJI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
Reel Pack:
1800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
900
$1.154
1,800
$0.710
2,700
$0.562
3,600 +
$0.551
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments