- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RC55Y-2K49BI
RC55Y-2K49BI
Welwyn / TT Electronics
Res Metal Film 2.49K Ohm 0.1% 0.25W(1/4W) A±15ppm/A°C Epoxy AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 2.49K Ohm 0.1% 0.25W(1/4W) A±15ppm/A°C Epoxy AXL Ammo
Search Keywords: RC55Y2K49BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:RC55Y-2K49BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial11387
-
Power Rating:0.25 (1/4) W
-
Resistance Value:2.49 KOhm
-
Tolerance:0.111388%
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:7.2 x 2.511378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
198
can ship 7/20/26
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1.1099
250
$1.0090
500
$0.9640
1,000
$0.9230
2,500
$0.8850
5,000
$0.8610
7,500
$0.8590
10,000
$0.8500
15,000 +
$0.8480
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments