- Home ›
- All Products›
- RC55Y-15K8BI
RC55Y-15K8BI
Welwyn / TT Electronics
Res Metal Film 15.8K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 15.8K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Search Keywords: RC55Y15K8BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:RC55Y-15K8BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Buy all 150 in-stock or the regular minimum order quantity of 250
Stock lot only:
150
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1.1308
250
$1.0280
500
$0.9820
1,000
$0.9400
2,500
$0.9010
5,000
$0.8770
7,500
$0.8750
10,000
$0.8660
15,000 +
$0.8640
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments