- Home ›
- All Products›
- RC55Y-10RBI
RC55Y-10RBI
Welwyn / TT Electronics
Res Metal Film 10Ohm 0.1% 0.25W(1/4W) 15ppm/C Epoxy AXL Ammo
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 10Ohm 0.1% 0.25W(1/4W) 15ppm/C Epoxy AXL Ammo
Search Keywords: RC55Y10RBI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:RC55Y-10RBI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
125
$2.62
250
$1.97
375
$1.84
500 +
$1.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments