- Home ›
- All Products›
- RC55T-221KBI
RC55T-221KBI
Welwyn / TT Electronics
Res Metal Film 221K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Epoxy AXL Ammo
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 221K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Epoxy AXL Ammo
Search Keywords: RC55T221KBI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:RC55T-221KBI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$1.35
100
$1.23
250
$1.21
500
$1.18
1,000
$1.16
2,500
$1.13
5,000
$1.12
7,500 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments