- Home ›
- All Products›
- PWC2512-6R8JI
PWC2512-6R8JI
Welwyn / TT Electronics
6.8 Ohm 1.5W 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
6.8 Ohm 1.5W 5%
Search Keywords: PWC25126R8JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PWC2512-6R8JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
200
$1.0296
900
$1.0270
1,800
$0.6320
2,700
$0.5003
3,600 +
$0.4903
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments