- Home ›
- All Products›
- PWC2512-5K36FI
PWC2512-5K36FI
Welwyn / TT Electronics
5.36K Ohm 1.5W 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
5.36K Ohm 1.5W 1%
Search Keywords: PWC25125K36FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PWC2512-5K36FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$1.131
900
$1.128
1,800
$0.694
2,700
$0.550
3,600 +
$0.539
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments