- Home ›
- All Products›
- PWC2512-10RFI
PWC2512-10RFI
Welwyn / TT Electronics
Res Thick Film 2512 10 Ohm 1% 1.5W ±100ppm/C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 2512 10 Ohm 1% 1.5W ±100ppm/C Pad SMD T/R
Search Keywords: PWC251210RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PWC2512-10RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,900
Ships today, if you order in
MOQ for In Stock Qty:
1800
MOQ for out of Stock Qty:
1800
Order Increment:
1800
9 Weeks
can ship
7/3/26
Tariffs may apply for U.S. shipments