- Home ›
- All Products›
- PWC2010-680KFI
PWC2010-680KFI
Welwyn / TT Electronics
680K Ohm .75W 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
680K Ohm .75W 1%
Search Keywords: PWC2010680KFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PWC2010-680KFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
718
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$1.0374
750
$1.0348
1,500
$0.6368
2,250
$0.5041
3,000 +
$0.4941
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments