- Home ›
- All Products›
- PWC1206-10RFT1
PWC1206-10RFT1
Welwyn / TT Electronics
Res Thick Film 1206 10 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 10 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Search Keywords: PWC120610RFT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PWC1206-10RFT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.4752
3,000
$0.4557
5,000
$0.4546
8,000
$0.4499
10,000
$0.4488
15,000
$0.4471
25,000 +
$0.4280
Click for Quote
Log in
to unlock special pricing