- Home ›
- All Products›
- PWC0805-3K3JI
PWC0805-3K3JI
Welwyn / TT Electronics
Res Thick Film 0805 3.3K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0805 3.3K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Search Keywords: PWC08053K3JI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PWC0805-3K3JI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,005
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.6095
750
$0.6080
1,500
$0.4560
2,250
$0.4256
3,000 +
$0.4171
Click for Quote
Log in
to unlock special pricing