- Home ›
- All Products›
- PWC0603-100RFT1
PWC0603-100RFT1
Welwyn / TT Electronics
Thick Film Resistors - SMD 100 ohms 1% .125W Pulse Withstanding
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistors - SMD 100 ohms 1% .125W Pulse Withstanding
Search Keywords: PWC0603100RFT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PWC0603-100RFT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
500
$0.9618
750
$0.9594
1,500
$0.5904
2,250
$0.4674
3,000 +
$0.4581
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments