- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PCF0805-13-25K5BT1
PCF0805-13-25K5BT1
Welwyn / TT Electronics
Thin Film Nichrome Chip Resistor - 0.1W - 25.5 Kohm ±0.1% - ±5ppm/°C - SMD 0805
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Thin Film Nichrome Chip Resistor - 0.1W - 25.5 Kohm ±0.1% - ±5ppm/°C - SMD 0805
Search Keywords: PCF08051325K5BT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:PCF0805-13-25K5BT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:25.5 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.111364%
-
Case Size:080511341
-
Temperature Coefficient:±5 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.4142
3,000
$0.3972
5,000
$0.3962
8,000
$0.3921
10,000
$0.3912
15,000
$0.3897
25,000 +
$0.3887
Click for Quote
Log in
to unlock special pricing