- Home ›
- All Products›
- MFR5-316KFI
Welwyn / TT Electronics
MFR5-316KFI
Res Axial 316K 1%
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance
Description
+
Res Axial 316K 1%
Search Keywords: MFR5316KFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFR5-316KFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
2500
Frequently Asked Questions
Is MFR5-316KFI RoHS compliant?
Yes, MFR5-316KFI is RoHS compliant.
What is the lead time for MFR5-316KFI?
The standard lead time for MFR5-316KFI is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,500
$0.0818
5,000
$0.0783
7,500
$0.0781
10,000
$0.0771
25,000
$0.0740
50,000
$0.0711
100,000
$0.0709
150,000 +
$0.0707
Click for Quote
Log in
to unlock special pricing