- Home ›
- All Products›
- MFP1-R56FI
Welwyn / TT Electronics
MFP1-R56FI
Res Metal Film 0.56 Ohm 1% 0.7W ±300ppm/C Cement AXL Ammo
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance
Description
+
Res Metal Film 0.56 Ohm 1% 0.7W ±300ppm/C Cement AXL Ammo
Search Keywords: MFP1R56FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP1-R56FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is MFP1-R56FI RoHS compliant?
Yes, MFP1-R56FI is RoHS compliant.
What is the lead time for MFP1-R56FI?
The standard lead time for MFP1-R56FI is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
2,500
$0.2964
5,000
$0.1824
7,500
$0.1444
10,000 +
$0.1415
Click for Quote
Log in
to unlock special pricing