- Home ›
- All Products›
- MFP1-270RFI
MFP1-270RFI
Welwyn / TT Electronics
Res Metal Film 270 Ohm 1% 1W ±100ppm/C Cement AXL Ammo
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Film 270 Ohm 1% 1W ±100ppm/C Cement AXL Ammo
Search Keywords: MFP1270RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFP1-270RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,500
$0.1000
5,000
$0.0750
7,500
$0.0700
10,000 +
$0.0686
Click for Quote
Log in
to unlock special pricing