- Home ›
- All Products›
- MFC0603-R009FT5
MFC0603-R009FT5
Welwyn / TT Electronics
Metal Foil Resistors - SMD 1/2W 0.009 Ohm 1%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Metal Foil Resistors - SMD 1/2W 0.009 Ohm 1%
Search Keywords: MFC0603R009FT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MFC0603-R009FT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
964
9 Weeks
can ship
8/3/26