- Home ›
- All Products›
- MF2S-12RFI
MF2S-12RFI
Welwyn / TT Electronics
12 Ohm 1% 2W 150PPM
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
12 Ohm 1% 2W 150PPM
Search Keywords: MF2S12RFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MF2S-12RFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,500
$0.1515
3,000
$0.1449
6,000
$0.1429
7,500
$0.1425
10,500
$0.1370
25,500
$0.1316
51,000
$0.1312
100,500 +
$0.1299
Click for Quote
Log in
to unlock special pricing