- Home ›
- All Products›
- MF1S-390KFI
MF1S-390KFI
Welwyn / TT Electronics
390K Ohm 1% 1W 150PPM
Accessories Notify Me
RoHS Compliant
Ammo Pack Packaging
Certificate of Compliance Guarantee
Description
+
390K Ohm 1% 1W 150PPM
Search Keywords: MF1S390KFI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:MF1S-390KFI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2,500
$0.1000
5,000
$0.0957
7,500
$0.0942
10,000
$0.0928
25,000
$0.0904
50,000
$0.0868
100,000
$0.0855
150,000 +
$0.0843
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments