- Home ›
- All Products›
- LRMAT2010-R05FT4
Welwyn / TT Electronics
LRMAT2010-R05FT4
Current Sense Resistors - SMD 2010 50mOhms 1% Standard
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Current Sense Resistors - SMD 2010 50mOhms 1% Standard
Search Keywords: LRMAT2010R05FT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAT2010-R05FT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Frequently Asked Questions
Is LRMAT2010-R05FT4 RoHS compliant?
Yes, LRMAT2010-R05FT4 is RoHS compliant.
What is the lead time for LRMAT2010-R05FT4?
The standard lead time for LRMAT2010-R05FT4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4,000
$0.1551
8,000
$0.1507
12,000
$0.1466
28,000
$0.1408
52,000
$0.1404
100,000 +
$0.1390
Click for Quote
Log in
to unlock special pricing