- Home ›
- All Products›
- LRMAT2010-R01FT4
Welwyn / TT Electronics
LRMAT2010-R01FT4
Res 0.01 Ohm 1.5W 1% 1210 SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res 0.01 Ohm 1.5W 1% 1210 SMD
Search Keywords: LRMAT2010R01FT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAT2010-R01FT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is LRMAT2010-R01FT4 RoHS compliant?
Yes, LRMAT2010-R01FT4 is RoHS compliant.
What is the lead time for LRMAT2010-R01FT4?
The standard lead time for LRMAT2010-R01FT4 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Ships today, if you order in
You may purchase all in-stock quantity of 440
Stock lot only:
440
Minimum Order Quantity:
4000
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$0.1652
4,000
$0.1502
8,000
$0.1473
12,000
$0.1454
28,000
$0.1434
52,000
$0.1405
100,000 +
$0.1401
Click for Quote
Log in
to unlock special pricing